Accelerometer X, Y, Z Axis ±500g 2Hz ~ 15kHz 12-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±500g 2Hz ~ 15kHz 12-LCC
830M1-0050
830M1 Embedded Triaxial Accelerometer

830M1-0500

DigiKey Part Number
223-830M1-0500TR-ND - Tape & Reel (TR)
223-830M1-0500CT-ND - Cut Tape (CT)
223-830M1-0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830M1-0500
Description
TRIAXIAL, 500G, T&R
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±500g 2Hz ~ 15kHz 12-LCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
2Hz ~ 15kHz
Manufacturer
TE Connectivity Measurement Specialties
Output Type
Analog Voltage
Series
Voltage - Supply
3.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-LCC
Acceleration Range
±500g
Supplier Device Package
12-LCC
Sensitivity (mV/g)
2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,471.07000kr.1,471.07
5kr.1,467.06400kr.7,335.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.1,198.57700kr.359,573.10
Manufacturers Standard Package
Unit Price without VAT:kr.1,471.07000
Unit Price with VAT:kr.1,838.83750