


830M1-0050 | |
|---|---|
DigiKey Part Number | 223-830M1-0050TR-ND - Tape & Reel (TR) 223-830M1-0050CT-ND - Cut Tape (CT) 223-830M1-0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830M1-0050 |
Description | TRIAXIAL, 50G, T&R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±50g 2Hz ~ 15kHz 12-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 25 | |
Bandwidth | 2Hz ~ 15kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCC | |
Supplier Device Package | 12-LCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.970.69000 | kr.970.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.795.99660 | kr.119,399.49 |
| Unit Price without VAT: | kr.970.69000 |
|---|---|
| Unit Price with VAT: | kr.1,213.36250 |







