


820M1-0025 | |
|---|---|
DigiKey Part Number | 223-820M1-0025TR-ND - Tape & Reel (TR) 223-820M1-0025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820M1-0025 |
Description | ACCELEROMETER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±25g 10kHz 10-LCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | 820M1-0025 Models |
Category | Bandwidth 10kHz |
Manufacturer TE Connectivity Measurement Specialties | Output Type Analog Voltage |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Analog | Package / Case 10-LCC |
Axis X | Supplier Device Package 10-LCC (8.89x8.89) |
Acceleration Range ±25g | Base Product Number |
Sensitivity (mV/g) 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.611.62000 | kr.611.62 |
| 5 | kr.567.65800 | kr.2,838.29 |
| 10 | kr.567.46200 | kr.5,674.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.478.69663 | kr.143,608.99 |
| Unit Price without VAT: | kr.611.62000 |
|---|---|
| Unit Price with VAT: | kr.764.52500 |




