Accelerometer X Axis ±50g 0.4Hz ~ 10kHz TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±50g 0.4Hz ~ 10kHz TO-5
805M1-0050-01

805M1-0050-01

DigiKey Part Number
223-805M1-0050-01-ND
Manufacturer
Manufacturer Product Number
805M1-0050-01
Description
TO-5 ACCELEROMETER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±50g 0.4Hz ~ 10kHz TO-5
Datasheet
 Datasheet
EDA/CAD Models
805M1-0050-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0.4Hz ~ 10kHz
Manufacturer
TE Connectivity Measurement Specialties
Output Type
Analog Voltage
Packaging
Box
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Analog
Mounting Type
Through Hole
Axis
X
Package / Case
TO-205AA, TO-5-3 Metal Can
Acceleration Range
±50g
Supplier Device Package
TO-5
Sensitivity (mV/g)
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,172.65000kr.1,172.65
5kr.1,094.03000kr.5,470.15
10kr.1,064.77800kr.10,647.78
30kr.1,023.31200kr.30,699.36
50kr.1,005.88540kr.50,294.27
Manufacturers Standard Package
Unit Price without VAT:kr.1,172.65000
Unit Price with VAT:kr.1,465.81250