
6909-1003-230 | |
|---|---|
DigiKey Part Number | 223-6909-1003-230-ND |
Manufacturer | |
Manufacturer Product Number | 6909-1003-230 |
Description | POTENTIOMETER KIT |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | Rotary Potentiometer Kit 10k Ohm ±10% 1W Conductive Plastic 3 Pieces (Assorted per Value) |
Datasheet | Datasheet |
Category | Taper Linear |
Manufacturer TE Connectivity Measurement Specialties | Tolerance ±10% |
Packaging Bulk | Power (Watts) 1W |
Part Status Active | Number of Turns 1 |
Kit Type Rotary | Quantity 3 Pieces (Assorted per Value) |
Resistance (Ohms) 10k | Termination Style PC Pins |
Resistive Material Conductive Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.1,130.81850 | kr.22,616.37 |
| Unit Price without VAT: | kr.1,130.81850 |
|---|---|
| Unit Price with VAT: | kr.1,413.52313 |

