
4525-DS5A030DP | |
|---|---|
DigiKey Part Number | 223-1129-ND |
Manufacturer | |
Manufacturer Product Number | 4525-DS5A030DP |
Description | SENSOR DIFF PRESS 30PSI PCB 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.14" (3.56mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tray | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Pressure Type Differential | Maximum Pressure 90PSI (620.53kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -25°C ~ 105°C |
Output Type Analog Voltage | Mounting Type Through Hole |
Output 0.5 V ~ 4.5 V | Package / Case 8-DIP Module |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.339.45021 | kr.81,468.05 |
| Unit Price without VAT: | kr.339.45021 |
|---|---|
| Unit Price with VAT: | kr.424.31276 |


