
4515-DS5B002DP | |
|---|---|
DigiKey Part Number | 223-1437-ND |
Manufacturer | |
Manufacturer Product Number | 4515-DS5B002DP |
Description | SENSOR 0.07PSID 0.14" 4.75V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 0.25 V ~ 4.75 V 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 4515-DS5B002DP Models |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.14" (3.56mm) Tube, Dual |
Packaging Tray | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Differential | Maximum Pressure 10PSI (68.95kPa) |
Operating Pressure 0.07PSI (0.5kPa) | Operating Temperature -10°C ~ 85°C |
Output Type Analog Voltage | Mounting Type Through Hole |
Output 0.25 V ~ 4.75 V | Package / Case 8-DIP Module |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.439.11000 | kr.439.11 |
| 5 | kr.405.38000 | kr.2,026.90 |
| 10 | kr.392.86400 | kr.3,928.64 |
| 30 | kr.375.12733 | kr.11,253.82 |
| 50 | kr.367.67820 | kr.18,383.91 |
| 100 | kr.358.30570 | kr.35,830.57 |
| Unit Price without VAT: | kr.439.11000 |
|---|---|
| Unit Price with VAT: | kr.548.88750 |

