
33A-005D | |
---|---|
DigiKey Part Number | 223-1103-ND |
Manufacturer | |
Manufacturer Product Number | 33A-005D |
Description | SENSOR 5PSID 0.19/0.13" 0.1V TO8 |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube 0 mV ~ 100 mV TO-8 Style, 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 33A-005D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Port Size | Male - 0.19" (4.78mm) Tube, Male - 0.13" (3.18mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 12 Leads | |
Supplier Device Package | TO-8 | |
Base Product Number |