New at DigiKey
Image for 20031653-40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20031653-40

DigiKey Part Number
223-20031653-40-ND
Manufacturer
Manufacturer Product Number
20031653-40
Description
6511N-NX BLE ABS 7BAR NPT WITH B
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Pressure Sensor 101.53PSI (700kPa) Absolute Male - 1/4" (6.35mm) NPT 16 b
Datasheet
 Datasheet
EDA/CAD Models
20031653-40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
16 b
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.1%
Packaging
Bulk
Voltage - Supply
3.6V
Part Status
Active
Port Size
Male - 1/4" (6.35mm) NPT
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Absolute
Maximum Pressure
304.58PSI (2100kPa)
Operating Pressure
101.53PSI (700kPa)
Operating Temperature
-30°C ~ 75°C
Output Type
Bluetooth
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,128.85800kr.21,288.58
Unit Price without VAT:kr.2,128.85800
Unit Price with VAT:kr.2,661.07250