Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.78mm) Tube 0 mV ~ 100 mV TO-8 Style, 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13A-005G

DigiKey Part Number
223-1107-ND
Manufacturer
Manufacturer Product Number
13A-005G
Description
SENSOR 5PSIG 0.19" 0.1V TO8
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.78mm) Tube 0 mV ~ 100 mV TO-8 Style, 12 Leads
Datasheet
 Datasheet
EDA/CAD Models
13A-005G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 0.19" (4.78mm) Tube
Manufacturer
TE Connectivity Measurement Specialties
Port Style
Barbless
Packaging
Bulk
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
20PSI (137.9kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
5PSI (34.47kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
TO-8 Style, 12 Leads
Output
0 mV ~ 100 mV
Supplier Device Package
TO-8
Accuracy
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 168 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

168In Stock
Ships from WEC