Similar



1210A-100D-3S | |
|---|---|
DigiKey Part Number | 223-1338-ND |
Manufacturer | |
Manufacturer Product Number | 1210A-100D-3S |
Description | SENSOR 100PSID 0.13" 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 1210A-100D-3S Models |
Category | Port Size Male - 0.13" (3.18mm) Tube, Dual |
Manufacturer TE Connectivity Measurement Specialties | Port Style Barbless |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 200PSI (1378.95kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 100PSI (689.48kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP Module |
Output 0 mV ~ 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4525-DS5B100DP | TE Connectivity Measurement Specialties | 0 | 223-4525-DS5B100DP-ND | kr.339.45021 | Similar |


