Similar



1210A-030D-3L | |
|---|---|
DigiKey Part Number  | 223-1336-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1210A-030D-3L  | 
Description  | SENSOR 30PSID 0.13" 0.1V  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 100 mV 8-DIP Module  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1210A-030D-3L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Measurement Specialties  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Applications  | Board Mount  | |
Pressure Type  | Differential  | |
Operating Pressure  | 30PSI (206.84kPa)  | |
Output Type  | Wheatstone Bridge  | |
Output  | 0 mV ~ 100 mV  | |
Accuracy  | -  | |
Voltage - Supply  | -  | |
Port Size  | Male - 0.13" (3.23mm) Tube, Dual  | |
Port Style  | Barbless  | |
Features  | Temperature Compensated  | |
Termination Style  | PC Pin  | |
Maximum Pressure  | 90PSI (620.53kPa)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP Module  | |
Supplier Device Package  | -  | |
Base Product Number  | 


