Similar
Similar



1210A-002D-3N | |
|---|---|
DigiKey Part Number | 223-1324-ND |
Manufacturer | |
Manufacturer Product Number | 1210A-002D-3N |
Description | SENSOR 2PSID 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI (13.79kPa) Differential 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 2PSI (13.79kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 6PSI (41.37kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |











