
10142061-00 | |
|---|---|
DigiKey Part Number | 223-10142061-00-ND |
Manufacturer | |
Manufacturer Product Number | 10142061-00 |
Description | TRICAN 24V HTD2800P 2.5B11C6_BR2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature 0 ~ 100% RH Digital ±5% RH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | CAN | |
Accuracy | ±5% RH | |
Sensitivity | - | |
Voltage - Supply | 24V | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.725.53900 | kr.65,298.51 |
| Unit Price without VAT: | kr.725.53900 |
|---|---|
| Unit Price with VAT: | kr.906.92375 |


