1-1001220-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1001220-0

DigiKey Part Number
MSP1001-ND
Manufacturer
Manufacturer Product Number
1-1001220-0
Description
ACCELEROMETER 150G ANALOG
Customer Reference
Detailed Description
Accelerometer Z Axis ±150g 2Hz ~ 20kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Analog
Axis
Z
Acceleration Range
±150g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
9
Bandwidth
2Hz ~ 20kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 40V
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Cable
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.