
02560541-000 | |
|---|---|
DigiKey Part Number | 356-1016-ND |
Manufacturer | |
Manufacturer Product Number | 02560541-000 |
Description | SENSOR LVDT 2.54MM ECONOMICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ±2.54mm Economical -55°C ~ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±2.54mm | |
Size / Dimension | 44.5mm | |
Features | Economical | |
Operating Temperature | -55°C ~ 95°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.767.28600 | kr.7,672.86 |
| Unit Price without VAT: | kr.767.28600 |
|---|---|
| Unit Price with VAT: | kr.959.10750 |



