



L000969-01 | |
|---|---|
DigiKey Part Number | 343-L000969-01TR-ND - Tape & Reel (TR) 343-L000969-01CT-ND - Cut Tape (CT) 343-L000969-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000969-01 |
Description | CER CHIP ANT, 863~870MHZ, 10X3.2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 916.5MHz | |
Frequency Range | 863MHz ~ 970MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0.6dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.47000 | kr.37.47 |
| 10 | kr.28.71500 | kr.287.15 |
| 25 | kr.26.52000 | kr.663.00 |
| 100 | kr.24.10750 | kr.2,410.75 |
| 250 | kr.22.95736 | kr.5,739.34 |
| 500 | kr.22.26436 | kr.11,132.18 |
| 1.000 | kr.21.85260 | kr.21,852.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.22434 | kr.42,448.68 |
| Unit Price without VAT: | kr.37.47000 |
|---|---|
| Unit Price with VAT: | kr.46.83750 |

