New at DigiKey
L000950-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L000950-80
L000950-80
L000950-80

L000950-80

DigiKey Part Number
343-L000950-80-ND
Manufacturer
Manufacturer Product Number
L000950-80
Description
CHIP ANT WITH EVB ASSY, WI-FI 6E
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000950-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.442GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Chip
Number of Bands
3
VSWR
1.5, 2, 3.2
Return Loss
-
Gain
0.7dBi, 0.8dBi, -0.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
60kr.298.86833kr.17,932.10
Unit Price without VAT:kr.298.86833
Unit Price with VAT:kr.373.58541