
L000938-80 | |
|---|---|
DigiKey Part Number | 343-L000938-80-ND |
Manufacturer | |
Manufacturer Product Number | L000938-80 |
Description | EVAL BOARD FOR L000938-01 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000938-80 Models |
Category | Number of Bands 4 |
Manufacturer TE Connectivity Linx | VSWR 3.5, 4, 4.5 |
Packaging Bag | Gain 1.3dBi, 4.5dBi, 2.3dBi, 1.7dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 788.5MHz, 2.2GHz, 4.15GHz, 5.537GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Applications 3G, 4G, 5G |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.410.71000 | kr.410.71 |
| 10 | kr.339.33600 | kr.3,393.36 |
| 25 | kr.321.51920 | kr.8,037.98 |
| 100 | kr.301.93810 | kr.30,193.81 |
| Unit Price without VAT: | kr.410.71000 |
|---|---|
| Unit Price with VAT: | kr.513.38750 |

