



L000869-03 | |
|---|---|
DigiKey Part Number | 343-L000869-03-ND |
Manufacturer | |
Manufacturer Product Number | L000869-03 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.30000 | kr.138.30 |
| 10 | kr.117.54200 | kr.1,175.42 |
| 25 | kr.110.18240 | kr.2,754.56 |
| 50 | kr.104.92420 | kr.5,246.21 |
| 100 | kr.99.91870 | kr.9,991.87 |
| 250 | kr.93.66888 | kr.23,417.22 |
| 500 | kr.89.20346 | kr.44,601.73 |
| Unit Price without VAT: | kr.138.30000 |
|---|---|
| Unit Price with VAT: | kr.172.87500 |

