L000869-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L000869-01
L000869-01
L000869-01

L000869-01

DigiKey Part Number
343-L000869-01-ND
Manufacturer
Manufacturer Product Number
L000869-01
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-30°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.127.81000kr.127.81
10kr.108.63400kr.1,086.34
25kr.101.83440kr.2,545.86
50kr.96.97280kr.4,848.64
100kr.92.34690kr.9,234.69
250kr.86.57100kr.21,642.75
500kr.82.44416kr.41,222.08
Unit Price without VAT:kr.127.81000
Unit Price with VAT:kr.159.76250