
L000810-80 | |
|---|---|
DigiKey Part Number | 343-L000810-80-ND |
Manufacturer | |
Manufacturer Product Number | L000810-80 |
Description | EVALUATION BOARD ASSY - L000810- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.748GHz | |
Frequency Range | 2.496GHz ~ 5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.6 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | 5G, CBRS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.56000 | kr.234.56 |
| 10 | kr.173.27400 | kr.1,732.74 |
| 25 | kr.159.47280 | kr.3,986.82 |
| Unit Price without VAT: | kr.234.56000 |
|---|---|
| Unit Price with VAT: | kr.293.20000 |

