
L000703-80 | |
|---|---|
DigiKey Part Number | 343-L000703-80-ND |
Manufacturer | |
Manufacturer Product Number | L000703-80 |
Description | CHIP ANT WITH EVB, 1561-1602MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000703-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.52GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.604.14000 | kr.604.14 |
| 10 | kr.504.65800 | kr.5,046.58 |
| 25 | kr.479.82400 | kr.11,995.60 |
| 100 | kr.452.53840 | kr.45,253.84 |
| Unit Price without VAT: | kr.604.14000 |
|---|---|
| Unit Price with VAT: | kr.755.17500 |

