
L000696-01 | |
|---|---|
DigiKey Part Number | 343-L000696-01TR-ND - Tape & Reel (TR) 343-L000696-01CT-ND - Cut Tape (CT) 343-L000696-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000696-01 |
Description | CERAMIC PATCH ANT, 1561-1602MHZ, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000696-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.41000 | kr.46.41 |
| 10 | kr.35.79600 | kr.357.96 |
| 25 | kr.33.14040 | kr.828.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.29.55707 | kr.4,433.56 |
| 300 | kr.28.58770 | kr.8,576.31 |
| 450 | kr.28.10227 | kr.12,646.02 |
| 750 | kr.27.56437 | kr.20,673.28 |
| 1.050 | kr.27.25005 | kr.28,612.55 |
| 1.500 | kr.26.94766 | kr.40,421.49 |
| Unit Price without VAT: | kr.46.41000 |
|---|---|
| Unit Price with VAT: | kr.58.01250 |

