
L000682-01 | |
|---|---|
DigiKey Part Number | 343-L000682-01TR-ND - Tape & Reel (TR) 343-L000682-01CT-ND - Cut Tape (CT) 343-L000682-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000682-01 |
Description | SPLATCH 5G/LTE EUROPE WIDEBAND C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000682-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.808GHz | |
Frequency Range | 617MHz ~ 5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 3.9 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | 5G, LTE, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.10.68200 | kr.106.82 |
| 25 | kr.9.74600 | kr.243.65 |
| 100 | kr.8.71810 | kr.871.81 |
| 250 | kr.8.22784 | kr.2,056.96 |
| 500 | kr.8.22528 | kr.4,112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.72000 | kr.10,080.00 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

