
EXP10-10BG-C00001 | |
|---|---|
DigiKey Part Number | 223-EXP10-10BG-C00001-ND |
Manufacturer | |
Manufacturer Product Number | EXP10-10BG-C00001 |
Description | XPC10-M-10BG-/L5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - M10 x 1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Wheatstone Bridge | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 1V ~ 10V | |
Port Size | Male - M10 x 1.0 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,418.79000 | kr.12,418.79 |
| Unit Price without VAT: | kr.12,418.79000 |
|---|---|
| Unit Price with VAT: | kr.15,523.48750 |

