
L000486-03 | |
|---|---|
DigiKey Part Number | 343-L000486-03-ND |
Manufacturer | |
Manufacturer Product Number | L000486-03 |
Description | FPC ANT, HDP, 150MM MHF CEL, 698 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CAT-M, LTE, NB-IoT Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000486-03 Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity Linx | VSWR 2, 2.5 |
Packaging Bag | Gain 2.3dBi, 4dBi, 3.3dBi, 3.1dBi, 3.5dBi, 2.9dBi, 3.3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Features Cable - 150mm |
Frequency Group Wide Band | Termination MHF |
Frequency (Center/Band) 829MHz, 1.472GHz, 1.945GHz, 2.3GHz, 2.593GHz, 3.55GHz, 4GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 960MHz, 1.427GHz ~ 1.517GHz, 1.69GHz ~ 2.2GHz, 2.2GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz | Height (Max) 0.047" (1.20mm) |
Antenna Type Flat Patch | Applications 5G, CAT-M, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.60186 | kr.17,203.72 |
| Unit Price without VAT: | kr.8.60186 |
|---|---|
| Unit Price with VAT: | kr.10.75233 |

