
CONUFL001-SMD-T | |
|---|---|
DigiKey Part Number | CONUFL001-SMD-TTR-ND - Tape & Reel (TR) CONUFL001-SMD-TCT-ND - Cut Tape (CT) CONUFL001-SMD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONUFL001-SMD-T |
Description | CONN UMC JACK STR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONUFL001-SMD-T Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 90°C |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONMHF1-SMD-T | TE Connectivity Linx | 9.823 | 343-CONMHF1-SMD-TCT-ND | kr.0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 250 | kr.3.67720 | kr.919.30 |
| 500 | kr.3.48700 | kr.1,743.50 |
| 1.000 | kr.3.17000 | kr.3,170.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.17000 | kr.15,850.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |












