
CONSMP001-SMD-G-T | |
|---|---|
DigiKey Part Number | 343-CONSMP001-SMD-G-TTR-ND - Tape & Reel (TR) 343-CONSMP001-SMD-G-TCT-ND - Cut Tape (CT) 343-CONSMP001-SMD-G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONSMP001-SMD-G-T |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMP001-SMD-G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.06000 | kr.24.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.19.67250 | kr.25,574.25 |
| Unit Price without VAT: | kr.24.06000 |
|---|---|
| Unit Price with VAT: | kr.30.07500 |











