RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
CONREVSMA015

CONREVSMA015

DigiKey Part Number
CONREVSMA015-ND
Manufacturer
Manufacturer Product Number
CONREVSMA015
Description
CONN RPSMA RCPT STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
RG-174
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.32.79000kr.32.79
250kr.31.02476kr.7,756.19
Unit Price without VAT:kr.32.79000
Unit Price with VAT:kr.40.98750