CONREVSMA001-SMD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 522
Unit Price: kr.18.32000
Datasheet
RP-SMA Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONREVSMA001-SMD

DigiKey Part Number
CONREVSMA001-SMD-ND
Manufacturer
Manufacturer Product Number
CONREVSMA001-SMD
Description
CONN RP-SMA RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONREVSMA001-SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CONREVSMA001-SMD-GTE Connectivity Linx522CONREVSMA001-SMD-G-NDkr.18.32000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.39.44490kr.3,944.49
Manufacturers Standard Package
Unit Price without VAT:kr.39.44490
Unit Price with VAT:kr.49.30613