


LIFCL-17-8UWG72C | |
|---|---|
DigiKey Part Number | 220-LIFCL-17-8UWG72CTR-ND - Tape & Reel (TR) 220-LIFCL-17-8UWG72CCT-ND - Cut Tape (CT) 220-LIFCL-17-8UWG72CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-8UWG72C |
Description | IC FPGA 40 I/O 72WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 442368 17000 72-BGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LIFCL-17-8UWG72C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4250 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 442368 | |
Number of I/O | 40 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 72-WLCSP (3.7x4.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.99000 | kr.126.99 |
| 25 | kr.113.62840 | kr.2,840.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.96.54645 | kr.386,185.80 |
| Unit Price without VAT: | kr.126.99000 |
|---|---|
| Unit Price with VAT: | kr.158.73750 |










