
BAT-HLD-010-SMT-TR | |
|---|---|
DigiKey Part Number | 343-BAT-HLD-010-SMT-TR-ND - Tape & Reel (TR) 343-BAT-HLD-010-SMT-TRCT-ND - Cut Tape (CT) 343-BAT-HLD-010-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-010-SMT-TR |
Description | BATTERY HOLDER COIN 16MM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-010-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1632 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.9.18500 | kr.91.85 |
| 50 | kr.8.06500 | kr.403.25 |
| 100 | kr.7.62580 | kr.762.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.5.73993 | kr.2,582.97 |
| 900 | kr.5.42718 | kr.4,884.46 |
| 1.350 | kr.5.25216 | kr.7,090.42 |
| 2.250 | kr.5.03972 | kr.11,339.37 |
| 3.150 | kr.4.90452 | kr.15,449.24 |
| 4.500 | kr.4.76513 | kr.21,443.08 |
| 11.250 | kr.4.67625 | kr.52,607.81 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |





