
1-2379812-3 | |
|---|---|
DigiKey Part Number | 844-1-2379812-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2379812-3 |
Description | KIT,JAMNUT RECPT,MT,SZ 15,4 CAVI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 (Fiber Optic) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 4 (Fiber Optic) | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 15 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,795.86000 | kr.8,795.86 |
| Unit Price without VAT: | kr.8,795.86000 |
|---|---|
| Unit Price with VAT: | kr.10,994.82500 |

