RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Dome RP-SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-WRT-RPS

DigiKey Part Number
ANT-916-WRT-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-916-WRT-RPS
Description
RF ANT 916MHZ DOME RP-SMA PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Dome RP-SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz, 915MHz
Frequency Range
900MHz ~ 930MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
-0.1dBi
Features
Cable - 216mm
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.433" (11.00mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.91.82000kr.91.82
250kr.88.60564kr.22,151.41
500kr.84.42616kr.42,213.08
Unit Price without VAT:kr.91.82000
Unit Price with VAT:kr.114.77500