
ANT-916-PML | |
|---|---|
DigiKey Part Number | ANT-916-PML-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-PML |
Description | RF ANT 916MHZ WHIP/TILT PANEL MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Tilt Solder Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-PML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 881MHz ~ 951MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -0.4dBi | |
Features | Cable - 305mm | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 5.917" (150.30mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.71.92000 | kr.14,384.00 |
| Unit Price without VAT: | kr.71.92000 |
|---|---|
| Unit Price with VAT: | kr.89.90000 |

