
ANT-916-JJB-HT-T | |
---|---|
DigiKey Part Number | ANT-916-JJB-HT-T-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-JJB-HT-T |
Description | RF ANT 916MHZ DOME SLD TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-JJB-HT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -12.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.480" (12.20mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.13000 | kr.32.13 |
Unit Price without VAT: | kr.32.13000 |
---|---|
Unit Price with VAT: | kr.40.16250 |