
ANT-868-VHETH | |
---|---|
DigiKey Part Number | 343-ANT-868-VHETH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-VHETH |
Description | RF ANT 868MHZ MON HELICAL SLD TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN Helical Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 876MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2.7 | |
Return Loss | -6.8dB | |
Gain | -0.7dBi | |
Power - Max | 15 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.280" (7.00mm) | |
Applications | ISM, LoRaWAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.99000 | kr.12.99 |
500 | kr.12.22412 | kr.6,112.06 |
1.000 | kr.10.62406 | kr.10,624.06 |
2.000 | kr.10.32000 | kr.20,640.00 |
Unit Price without VAT: | kr.12.99000 |
---|---|
Unit Price with VAT: | kr.16.23750 |