
ANT-868-JJB-ST | |
|---|---|
DigiKey Part Number | ANT-868-JJB-ST-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-JJB-ST |
Description | RF ANT 868MHZ DOME SLD TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-JJB-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 855MHz ~ 880MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -8.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.693" (17.60mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.70000 | kr.24.70 |
| 500 | kr.23.55212 | kr.11,776.06 |
| 1.000 | kr.22.08013 | kr.22,080.13 |
| Unit Price without VAT: | kr.24.70000 |
|---|---|
| Unit Price with VAT: | kr.30.87500 |


