RF ANTENNA 5G, Cellular, LTE, NR, mMTC, NB-IoT Whip, Straight U.FL (UMCC), I-PEX MHF1 Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-450-PW-QW-UFL

DigiKey Part Number
343-ANT-450-PW-QW-UFL-ND
Manufacturer
Manufacturer Product Number
ANT-450-PW-QW-UFL
Description
RF ANT 5G 450MHZ WHIP STR UFL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Cellular, LTE, NR, mMTC, NB-IoT Whip, Straight U.FL (UMCC), I-PEX MHF1 Solder
Datasheet
 Datasheet
EDA/CAD Models
ANT-450-PW-QW-UFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.3
Manufacturer
TE Connectivity Linx
Return Loss
17.7dB
Series
Gain
3.4dBi
Packaging
Bag
Power - Max
10 W
Part Status
Active
Features
Cable - 216mm
RF Family/Standard
Cellular
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Solder
Frequency (Center/Band)
458MHz
Height (Max)
6.570" (167.00mm)
Frequency Range
450MHz ~ 470MHz
Applications
5G, Cellular, LTE, NR, mMTC, NB-IoT
Antenna Type
Whip, Straight
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.87.67710kr.8,767.71
Manufacturers Standard Package
Unit Price without VAT:kr.87.67710
Unit Price with VAT:kr.109.59638