
ANT-433-WRT-RPS | |
|---|---|
DigiKey Part Number | ANT-433-WRT-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-WRT-RPS |
Description | RF ANT 433MHZ DOME RP-SMA PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-WRT-RPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 400MHz, 410MHz | |
Frequency Range | 425MHz ~ 441MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -0.9dBi | |
Features | Cable - 216mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.84000 | kr.96.84 |
| 250 | kr.93.49272 | kr.23,373.18 |
| 500 | kr.89.05602 | kr.44,528.01 |
| Unit Price without VAT: | kr.96.84000 |
|---|---|
| Unit Price with VAT: | kr.121.05000 |

