
ANT-433-MHW-SMA-S | |
|---|---|
DigiKey Part Number | ANT-433-MHW-SMA-S-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-MHW-SMA-S |
Description | RF ANT 433MHZ WHP CTR ADH 79" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Center-Fed Double SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-MHW-SMA-S Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.9 |
Series | Gain 1.2dBi |
Packaging Bulk | Features Cable - 2m |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 5.709" (145.00mm) |
Frequency (Center/Band) 433MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 413MHz ~ 453MHz | Base Product Number |
Antenna Type Whip, Center-Fed Double |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.46000 | kr.89.46 |
| Unit Price without VAT: | kr.89.46000 |
|---|---|
| Unit Price with VAT: | kr.111.82500 |


