
ANT-418-WRT-SMA | |
|---|---|
DigiKey Part Number | ANT-418-WRT-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-WRT-SMA |
Description | RF ANT 418MHZ DOME SMA ML PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-WRT-SMA Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.9 |
Series | Gain -1.3dBi |
Packaging Bag | Features Cable - 216mm |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 1.063" (27.00mm) |
Frequency (Center/Band) 400MHz, 410MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 409MHz ~ 426MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.122.82608 | kr.30,706.52 |
| Unit Price without VAT: | kr.122.82608 |
|---|---|
| Unit Price with VAT: | kr.153.53260 |

