ANT-418-PW-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ANT-418-PW-RA
ANT-418-PW-RA

ANT-418-PW-RA

DigiKey Part Number
ANT-418-PW-RA-ND
Manufacturer
Manufacturer Product Number
ANT-418-PW-RA
Description
RF ANT 418MHZ WHIP TILT SCREW-MT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Tilt Screw-Mount Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-418-PW-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
418MHz
Frequency Range
409MHz ~ 427MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
Screw-Mount
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
5.180" (131.57mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.79000kr.25.79
250kr.24.89624kr.6,224.06
500kr.24.08052kr.12,040.26
Unit Price without VAT:kr.25.79000
Unit Price with VAT:kr.32.23750