
ANT-2/5-HDP-2000-SMA | |
|---|---|
DigiKey Part Number | ANT-2/5-HDP-2000-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2/5-HDP-2000-SMA |
Description | RF ANT 2.4GHZ/5.42GHZ FLAT CTR |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2/5-HDP-2000-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 4dBi, 1.5dBi, 1.5dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.244" (6.20mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII | |
Base Product Number |

