
ANT-2.4-FPC-LV100MX | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-LV100MX-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-LV100MX |
Description | ANT 2.4 FPC 45X7 100 CBL MMCX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MMCX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-LV100MX Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.7 |
Series | Gain 4.3dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination MMCX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |


