
ANT-2.4-CW-CT-RPS | |
|---|---|
DigiKey Part Number | ANT-2.4-CW-CT-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-CT-RPS |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-CW-CT-RPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.375GHz ~ 2.525GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.8dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.449" (113.00mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.58.44882 | kr.29,224.41 |
| Unit Price without VAT: | kr.58.44882 |
|---|---|
| Unit Price with VAT: | kr.73.06103 |

