
AEK-868-USP410 | |
|---|---|
DigiKey Part Number | 343-AEK-868-USP410-ND |
Manufacturer | |
Manufacturer Product Number | AEK-868-USP410 |
Description | EVALUATION BOARD ANT-868-USP410 |
Customer Reference | |
Detailed Description | ANT-868-USP410 microSplatch™ Antenna 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Series | Utilized IC / Part ANT-868-USP410 |
Packaging Bulk | RF Frequency 868MHz |
Part Status Discontinued at DigiKey | Function Antenna |
Type Antenna | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.47000 | kr.156.47 |
| Unit Price without VAT: | kr.156.47000 |
|---|---|
| Unit Price with VAT: | kr.195.58750 |

