
AEK-868-CHP | |
|---|---|
DigiKey Part Number | AEK-868-CHP-ND |
Manufacturer | |
Manufacturer Product Number | AEK-868-CHP |
Description | KIT EVAL ANTENNA 868MHZ CHIP |
Customer Reference | |
Detailed Description | ANT-868-CHP CHP Antenna 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Antenna | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-868-CHP | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.79000 | kr.191.79 |
| 10 | kr.176.89900 | kr.1,768.99 |
| 25 | kr.168.94840 | kr.4,223.71 |
| 100 | kr.151.05870 | kr.15,105.87 |
| 250 | kr.144.10212 | kr.36,025.53 |
| Unit Price without VAT: | kr.191.79000 |
|---|---|
| Unit Price with VAT: | kr.239.73750 |

