
ANT-GNFPC-SHL1200M4 | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL1200M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL1200M4 |
Description | RF ANT GNSS FPC L1 200MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNFPC-SHL1200M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.7, 2.7, 1.4 | |
Return Loss | -6.6dBi, -6.6dBi, -8.1dBi | |
Gain | 5dBi, 5.2dBi, 3.1dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.72338 | kr.9,723.38 |
| Unit Price without VAT: | kr.9.72338 |
|---|---|
| Unit Price with VAT: | kr.12.15423 |

